Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20248221
Newark Part No.83AK6326
Product Range2024X22X Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $24.500 |
5+ | $23.340 |
10+ | $22.210 |
25+ | $21.690 |
50+ | $20.770 |
100+ | $20.270 |
250+ | $18.410 |
Price for:Each
Minimum: 1
Multiple: 1
$24.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20248221
Newark Part No.83AK6326
Product Range2024X22X Series
Lamp StyleClear Capsule
Lamp Base TypeBA15d
LED ColorWarm White
CCT3000K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux250lm
Power Rating2.5W
Supply Voltage30VDC
Energy Rating-
External Length43mm
External Diameter18mm
Product Range2024X22X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Warm White
Dimmable
-
Equivalent Wattage
-
Power Rating
2.5W
Energy Rating
-
External Diameter
18mm
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
BA15d
CCT
3000K
Beam Angle
-
Luminous Flux
250lm
Supply Voltage
30VDC
External Length
43mm
Product Range
2024X22X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate