Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20848231
Newark Part No.83AK5110
Product Range2084X23X Series
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.500 |
| 5+ | $26.130 |
| 10+ | $24.810 |
| 25+ | $24.180 |
| 50+ | $23.100 |
| 100+ | $22.500 |
| 250+ | $20.310 |
Price for:Each
Minimum: 1
Multiple: 1
$27.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20848231
Newark Part No.83AK5110
Product Range2084X23X Series
Lamp Style-
Lamp Base TypeBA15d
LED ColorWarm White
CCT3000K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux350lm
Power Rating3W
Supply Voltage30VDC
Energy Rating-
External Length50mm
External Diameter25mm
Product Range2084X23X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
-
LED Color
Warm White
Dimmable
-
Equivalent Wattage
-
Power Rating
3W
Energy Rating
-
External Diameter
25mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA15d
CCT
3000K
Beam Angle
-
Luminous Flux
350lm
Supply Voltage
30VDC
External Length
50mm
Product Range
2084X23X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate