Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL122
Newark Part No.83AK4791
Product RangePL12SL Series
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.190 |
5+ | $18.370 |
10+ | $18.050 |
25+ | $17.380 |
50+ | $16.390 |
100+ | $15.240 |
250+ | $13.790 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL122
Newark Part No.83AK4791
Product RangePL12SL Series
LED ColorGreen
Operating Voltage12V
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity800mcd
IP / NEMA RatingIP67
Product RangePL12SL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12mm
Luminous Intensity
800mcd
Product Range
PL12SL Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate