New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Flashlights
                      Print Page

                      G19

                      Inspection LED Penlight, 54lm, IPX4, 20 m Range

                      COAST G19
                      COAST G19
                      COAST G19
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOAST
                      Manufacturer Part NoG19
                      Newark Part No.25AH9668
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$24.560
                      50+$22.500
                      100+$20.720
                      250+$19.410
                      500+$18.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCOAST
                      Manufacturer Part NoG19
                      Newark Part No.25AH9668
                      Technical Datasheet

                      Data Sheet

                      Flashlight TypePen Light
                      Light SourceLED
                      Lumen Output54lm
                      Beam Effective Distance20m
                      Power SourceAAA Batteries x 1
                      Flashlight Body Material-
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      G19 is an inspection beam penlight. It is a clip-on convenient lighting. It is designed to simplify everyday work with its narrow profile and steel pocket clip, it’s easy hold, carry, and aim. It is featuring the legendary COAST Inspection Beam, the G19 shines a perfect circle of detail-revealing, anti-glare light so that no wire, crack, or leak can hide. With a beam length of 20meters (66feet) and run time of 2.5 hours, this grab-and-go single-mode light is constructed from top-grade aluminum to stay IP54 storm proof and dust resistant over the long haul. With Coast’s commitment to quality, the G19 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. The G19 flashlight is backed by Coast’s lifetime warranty against defects in materials and workmanship. It is tested and rated to ANSI/FL1 standards.

                      • Inspection beam optic, single mode
                      • Water resistance
                      • 1 x AAA (Alkaline) battery type, 65ft / 20m beam distance (high)
                      • 0.62inch diameter (body), 4inch length
                      • Inspection beam light output (high), 105cd peak beam intensity
                      • 2h 30min runtime (high)

                      Contents

                      Inspection beam penlight, 1 x AAA battery, Pocket clip.

                      Technical Specifications

                      Flashlight Type

                      Pen Light

                      Lumen Output

                      54lm

                      Power Source

                      AAA Batteries x 1

                      Product Range

                      -

                      Light Source

                      LED

                      Beam Effective Distance

                      20m

                      Flashlight Body Material

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.