Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $108.120 |
5+ | $103.350 |
10+ | $98.540 |
25+ | $92.770 |
50+ | $91.410 |
100+ | $87.460 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$108.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC378
Newark Part No.69W1721
Kit Contents63-Pcs of 21 Values 1uH to 3300uH DO3316P Series ± 20% Power Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1µH to 3300µH
No. of Items in Kit63
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
63-Pcs of 21 Values 1uH to 3300uH DO3316P Series ± 20% Power Inductors
Range of Inductance Values
1µH to 3300µH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
63
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability