Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCS1200L
Newark Part No.31Y0743
Product RangeCS1xxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $5.750 |
| 25+ | $4.840 |
| 50+ | $4.710 |
| 100+ | $4.590 |
| 500+ | $4.330 |
| 1000+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS1200L
Newark Part No.31Y0743
Product RangeCS1xxx Series
Technical Datasheet
Turns Ratio1:200
Inductance80mH
Primary Current35A
ET Constant596Vµs
Frequency Range1kHz to 1MHz
DC Resistance Secondary4.5ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS1xxx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:200
Primary Current
35A
Frequency Range
1kHz to 1MHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
80mH
ET Constant
596Vµs
DC Resistance Secondary
4.5ohm
Transformer Mounting
Through Hole
Product Range
CS1xxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
