Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $16.370 |
10+ | $15.310 |
25+ | $14.110 |
50+ | $12.920 |
100+ | $11.760 |
250+ | $10.470 |
500+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRA 30/10
Newark Part No.46W5490
Technical Datasheet
Sensing Range Max5mm
Sensing Distance Max5mm
Sensor MountingCable
Supply Current10mA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensing Range Max
5mm
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
5mm
Supply Current
10mA
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate