Print Page
USBC-HS-MPSSE-5V-3.3V-500-SPR
SMART CABLE, USB-MPSSE, FT232H, 500MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-HS-MPSSE-5V-3.3V-500-SPR
Newark Part No.40AJ8568
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.750 |
5+ | $68.410 |
10+ | $66.070 |
25+ | $64.060 |
50+ | $62.400 |
100+ | $59.730 |
Price for:Each
Minimum: 1
Multiple: 1
$70.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-HS-MPSSE-5V-3.3V-500-SPR
Newark Part No.40AJ8568
Technical Datasheet
Conversion TypeUSB to MPSSE Converter
Baud Rate-
Converter Connector TypeFree / Stripped End
Chip TypeFT232H
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCTo Be Advised
Technical Specifications
Conversion Type
USB to MPSSE Converter
Converter Connector Type
Free / Stripped End
Cable Length - Metric
500mm
Product Range
-
Baud Rate
-
Chip Type
FT232H
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate