New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      26-4100-8P

                      Rectangular Power Connector, 8 Contacts, 26 Series, Cable Mount, Solder, 4.57 mm, Plug

                      Date/Lot Code

                      COOPER INTERCONNECT 26-4100-8P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOOPER INTERCONNECT
                      Manufacturer Part No26-4100-8P
                      Newark Part No.42FX150
                      Product Range26 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerCOOPER INTERCONNECT
                      Manufacturer Part No26-4100-8P
                      Newark Part No.42FX150
                      Product Range26 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts8Contacts
                      Product Range26 Series
                      Connector MountingCable Mount
                      Contact Termination TypeSolder
                      Pitch Spacing4.57mm
                      GenderPlug(View Associated Connectors)
                      Contact GenderPin
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      Connector Shell Size-
                      No. of Rows2Rows
                      SVHCTo Be Advised

                      Product Overview

                      The 26-4100-8P is a 8-position Rectangular Power Plug with pin type gold-plated brass contacts. The rectangular power connector is molded of high impact diallyl phthalate dielectric with molded-in mounting plates of corrosion-resistant passivated stain-less steel. This connector provides rugged, heavy-duty interconnections where larger gauge wires must be used and size is not a limiting factor. The dielectric barrier prevents mismating, used in most rack-and-panel or module interconnections.

                      • Long life
                      • Versatility
                      • 5A Current capacity per contact
                      • 16 gauge Wire size
                      • -55 to 125°C Operating temperature range

                      Applications

                      Industrial, Consumer Electronics, Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals, Communications & Networking

                      Technical Specifications

                      No. of Contacts

                      8Contacts

                      Connector Mounting

                      Cable Mount

                      Pitch Spacing

                      4.57mm

                      Contact Gender

                      Pin

                      Contact Plating

                      Gold Plated Contacts

                      No. of Rows

                      2Rows

                      Product Range

                      26 Series

                      Contact Termination Type

                      Solder

                      Gender

                      Plug

                      Contact Material

                      Brass

                      Connector Shell Size

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.