Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0SXDHX0
Newark Part No.40P5821
Product RangeCorcom P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.420 |
| 25+ | $26.050 |
Price for:Each
Minimum: 16
Multiple: 16
$422.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0SXDHX0
Newark Part No.40P5821
Product RangeCorcom P Series
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP Rating-
Product RangeCorcom P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Gender
Receptacle
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
Product Range
Corcom P Series
Power Entry Module Applications
Medical
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
