Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-1-6
Newark Part No.76AK0342
Product RangeCorcom RPQ Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.700 |
| 5+ | $128.800 |
| 10+ | $123.580 |
| 25+ | $113.940 |
| 50+ | $109.630 |
| 100+ | $108.080 |
Price for:Each
Minimum: 1
Multiple: 1
$131.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-1-6
Newark Part No.76AK0342
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Power Consumption1.7hp
Impedance-
Phase Type1 Phase
Output Current6A
Inductance4.881mH
Length2.99"
Width2.85"
Height2.65"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
1.7hp
Phase Type
1 Phase
Inductance
4.881mH
Width
2.85"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
250VAC
Impedance
-
Output Current
6A
Length
2.99"
Height
2.65"
Alternatives for RPQ-1-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
