Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-3-16
Newark Part No.76AK0285
Product RangeCorcom RPQ Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $253.820 |
| 3+ | $240.330 |
| 5+ | $234.590 |
| 10+ | $232.090 |
| 25+ | $228.470 |
Price for:Each
Minimum: 1
Multiple: 1
$253.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-3-16
Newark Part No.76AK0285
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption13.4hp
Impedance-
Phase Type3 Phase
Output Current16A
Inductance1.84mH
Length5.66"
Width2.79"
Height5.61"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
13.4hp
Phase Type
3 Phase
Inductance
1.84mH
Width
2.79"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
16A
Length
5.66"
Height
5.61"
Alternatives for RPQ-3-16
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability