Print Page
YAC-64-685
POWER LINE FILTER, 25A, 528VAC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $461.490 |
5+ | $454.080 |
10+ | $446.680 |
25+ | $431.890 |
Price for:Each
Minimum: 1
Multiple: 1
$461.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoYAC-64-685
Newark Part No.07AM8040
Product RangeYAC Series
Filter ApplicationsGeneral Purpose
Voltage Rating528VAC
Current Rating64A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeYAC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Filter Applications
General Purpose
Current Rating
64A
No. of Stages
1 Stage
Filter Input Terminals
Screw
Product Range
YAC Series
Voltage Rating
528VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Screw
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate