Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9001-05-01
Newark Part No.62K1743
Product Range9000 Series
Technical Datasheet
11,084 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.250 |
10+ | $4.670 |
25+ | $4.470 |
50+ | $4.310 |
100+ | $4.170 |
250+ | $3.970 |
500+ | $3.830 |
1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9001-05-01
Newark Part No.62K1743
Product Range9000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9000 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
Approvals & StandardsCSA, UL
Product Overview
The 9001-05-01 is a 4-pin moulded SIP Reed Relay with diode. The 9001-series SIP relay is the industry standard when high reliability and consistent performance are desired in a compact package. High reliability, hermetically sealed contacts for long life (tested up to 1 billion operations).
- High insulation resistance
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9000 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate