56NP

Sliding Nail Puller, 4.25" Blade Width, 18.2" Length, Alloy Steel

Image is for illustrative purposes only. Please refer to product description.
CRESCENT 56NP
ManufacturerCRESCENT
Manufacturer Part No56NP
Newark Part No.43AK6843
See all Technical Docs
999 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$72.030
Price for:Each
Minimum: 1
Multiple: 1
$72.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerCRESCENT
Manufacturer Part No56NP
Newark Part No.43AK6843
Overall Length18.2"
Blade Width4.25"
Blade MaterialAlloy Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

56NP is a 19" sliding nail puller. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Sliding box joint allows for nail puller to be hammered into material to extract deep nails or staples. Low profile jaw easily grabs and extracts sunken nails & staples with minimal material damage. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability.

  • Metal strike cap allows for product to be used with a hammer or mallet if necessary
  • Corrosion resistant paint finish allows for longer lasting durability
  • Painted tip finish, 18.2inch overall length, powder paint finish
  • Meets or exceeds ANSI specification, full lifetime warranty
  • 1.1inch overall height, 4.25inch overall width, alloy steel material

Technical Specifications

Overall Length

18.2"

Blade Material

Alloy Steel

SVHC

No SVHC (21-Jan-2025)

Blade Width

4.25"

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate