Print Page
Image is for illustrative purposes only. Please refer to product description.

1,100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.530 |
Price for:Each
Minimum: 1
Multiple: 1
$112.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AC218VS is a 18" adjustable tapered handle wrench (carded). It features a large knurl for easy adjustment and a tight jaw fit. Its hex jaw design helps reduce slippage and tightly grips the fastener for solid, secure operation, while the corrosion-resistant chrome finish helps prevent rusting. A wide handle design provides comfort and reduces fatigue during extended use, ideal for both pros and do-it-yourself enthusiasts.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Tapered handle for better two-handed grip and less weight
- Large capacity 2-1/16", 53mm hex jaw fits a wide range of fastener sizes
- 18.0inch overall length, 1.25inch overall height, 5.0inch overall width
- Full lifetime warranty, .69inch jaw thickness, 4.88inch jaw width, 2.22inch jaw length
Technical Specifications
Length
18"
Product Range
-
Jaw Opening Max
2.062"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
