Print Page
Image is for illustrative purposes only. Please refer to product description.

3,407 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.150 |
Price for:Each
Minimum: 6
Multiple: 6
$234.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AT210BK is a 10" adjustable black oxide wrench (boxed). It features a large knurl for easy adjustment and a tight jaw fit. Its hex jaw design helps reduce slippage and tightly grips the fastener for solid, secure operation, while the corrosion-resistant black oxide finish helps prevent rusting. A wide handle design provides comfort and reduces fatigue during extended use, ideal for both pros and do-it-yourself enthusiasts.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Ergonomic handle increases comfort and reduces fatigue
- Proportioned dimensions for greatest strength and minimum weight
- Large capacity 1-5/16", 34mm jaw fits a wide range of fastener sizes
- 10.0inch overall length, 0.75inch overall height, 3.0inch overall width
- Full lifetime warranty, .4inch jaw thickness, 2.9incj jaw width, 1.13inch jaw length
Technical Specifications
Length
10"
Product Range
-
Jaw Opening Max
1.312"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
