Print Page
Image is for illustrative purposes only. Please refer to product description.

342 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.260 |
Price for:Each
Minimum: 1
Multiple: 1
$56.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AT210SPUD is a 10" adjustable black oxide construction wrench. It features a round, tapered tang for easy alignment of bolt holes. A large knurl allows for easy adjustment and a tight-fitting hex jaw design reduces slippage and tightly grips the fastener for solid, secure operation. The corrosion-resistant black oxide finish helps prevent rust. This is the ideal wrench for any iron or steel worker's tool box.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Round, tapered tang for easy alignment of bolt holes
- Proportioned dimensions optimize strength and minimize weight
- Large capacity 1-5/16", 34mm jaw fits a wide range of fastener sizes
- 10.0inch overall length, 0.75inch overall height, 2.72inch overall width
- Full lifetime warranty, .3inch jaw thickness, 2.72inch jaw width
Technical Specifications
Length
10"
Product Range
-
Jaw Opening Max
1.125"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
