Print Page
Image is for illustrative purposes only. Please refer to product description.

123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.510 |
Price for:Each
Minimum: 1
Multiple: 1
$37.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ATWJ26VS is a 6" wide jaw adjustable wrench. It's expanded jaw capacity allows for use with a greater range of fastener sizes than traditional adjustable wrenches. Each wrench does the work of the next larger size. Each wrench meets the ASME performance requirements for the next size up (Example: 6” wrench meets the requirements for an 8” wrench). Micro-serrations on the jaws provide a tighter grip on the fastener thus helping to generate 4x more torque than traditional adjustable wrenches.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Black phosphate and lacquer finish help to resist rust and prevent corrosion for better durability
- 6inch handle length, alloy steel handle material, 0.512 head thickness
- 6inch overall length, 0 to 1.125inch size range
- Full lifetime warranty, 0.212inch jaw thickness, 2.43inch jaw width
- 0.512inch overall height, 2.43inch overall width
- 0 to 1.125inch jaw capacity range
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
