Print Page
Image is for illustrative purposes only. Please refer to product description.

457 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ATWJ28VS is a 8" wide jaw adjustable wrench. It's expanded jaw capacity allows for use with a greater range of fastener sizes than traditional adjustable wrench. Each wrench does the work of the next larger size. Each wrench meets the ASME performance requirements for the next size up (Example: 6” wrench meets the requirements for an 8” wrench). Micro-serrations on the jaws provide a tighter grip on the fastener thus helping to generate 4x more torque than traditional adjustable wrenches.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Black phosphate and lacquer finish help to resist rust and prevent corrosion for better durability
- 8inch handle length, alloy steel handle material, 0.6inch head thickness
- 8inch overall length, 0 to 1.312inch size range
- Full lifetime warranty, 0.266inch jaw thickness, 2.91inch jaw width
- 0.6inch overall height, 2.91inch overall width
- 0 to 1.312inch jaw capacity range, alloy steel material
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate