CHFGP20

General Purpose Hammer, 20 oz, Fiberglass

Image is for illustrative purposes only. Please refer to product description.
CRESCENT CHFGP20
CRESCENT CHFGP20
CRESCENT CHFGP20
ManufacturerCRESCENT
Manufacturer Part NoCHFGP20
Newark Part No.43AK6503
Technical Datasheet
See all Technical Docs
1,544 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$42.090
Price for:Each
Minimum: 1
Multiple: 1
$42.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerCRESCENT
Manufacturer Part NoCHFGP20
Newark Part No.43AK6503
Technical Datasheet
Head Weight - Metric567g
Head Weight - Imperial20oz
Handle TypeFiberglass
SVHCNo SVHC (21-Jan-2025)

Product Overview

CHFGP20 is a 20 oz fiberglass general purpose hammer. A forged steel head with Vibeguard technology make this hammer best in class at vibration reduction. This hammer is also precisely balanced for better swing force and better accuracy each swing. It utilizes vibration dampening slot technology, coupled with a vibration control handle made from proprietary materials to minimize vibration when striking by 70%. Precision-balanced design with precise weight distribution for better accuracy and amplifies force of each swing.

  • Optimized strike face with a larger sweet spot to prevent miss hit and provide greater impact
  • Magnetic nail starter holds nails securely for quick and easy one hand nail starting
  • Textured fawn’s foot grip gives users an ergonomically sound and sure grip on the hammer
  • Permabond® construction securely attaches the head to the handle
  • Ripping claw hammer style, lacquer head finish
  • Fiberglass with grip handle material, full lifetime warranty
  • 14inch overall length, 2inch overall height, 6inch overall width

Technical Specifications

Head Weight - Metric

567g

Handle Type

Fiberglass

Head Weight - Imperial

20oz

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate