DB12NP-06

Indexing Nail Puller, 2.75" Blade Width, 12" Length, Alloy Steel

Image is for illustrative purposes only. Please refer to product description.
CRESCENT DB12NP-06
ManufacturerCRESCENT
Manufacturer Part NoDB12NP-06
Newark Part No.43AK6667
See all Technical Docs
331 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$36.010
Price for:Each
Minimum: 1
Multiple: 1
$36.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerCRESCENT
Manufacturer Part NoDB12NP-06
Newark Part No.43AK6667
Overall Length12"
Blade Width2.75"
Blade MaterialAlloy Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

DB12NP-06 is a 12" indexing nail puller. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Patented indexing head design indexes over 180 degrees and locks in 14 positions for better access and leverage. Raised striking surface allow for use with a hammer or mallet to help loosen and penetrate nails or boards. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability.

  • High-Viz corrosion resistant finish to protect against rust and increase durability
  • Ergonomic handles provides comfort while prying
  • Ground tip finish, 12inch overall length, meets or exceeds ANSI specification
  • Full lifetime warranty, powder paint finish
  • 0.8inch overall height, 2.75inch overall width, alloy steel material

Technical Specifications

Overall Length

12"

Blade Material

Alloy Steel

SVHC

No SVHC (21-Jan-2025)

Blade Width

2.75"

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate