| Quantity | Price |
|---|---|
| 1+ | $36.010 |
Product Information
Product Overview
PB24 is a 24" steel wrecking bar. This tool is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bars have precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability. I-Beam design allows for the product to be 40% lighter and maintain the same strength and typical round bars.
- High-Viz corrosion resistant finish to protect against rust and increase durability
- 3 beveled nail slots allow for easy prying of nails and access to nails at tough angles
- Ground tip finish, 24inch overall length
- Meets or exceeds ANSI specification
- Full lifetime warranty, powder paint finish, alloy steel material
- 5.4inch overall height, 1inch overall width
Technical Specifications
24"
Alloy Steel
No SVHC (21-Jan-2025)
1"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate