PB30

Pry Bar, Wrecking, 1" Blade Width, 30" Length, Alloy Steel

Image is for illustrative purposes only. Please refer to product description.
CRESCENT PB30
ManufacturerCRESCENT
Manufacturer Part NoPB30
Newark Part No.43AK6763
See all Technical Docs
895 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$39.610
Price for:Each
Minimum: 1
Multiple: 1
$39.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerCRESCENT
Manufacturer Part NoPB30
Newark Part No.43AK6763
Overall Length30"
Blade Width1"
Blade MaterialAlloy Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

PB30 is a 30" steel wrecking bar. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability. I-Beam design allows for the product to be 40% lighter and maintain the same strength and typical round bars. Precision ground ends and edges allow for better access without damaging the surrounding material.

  • High-Viz corrosion resistant finish to protect against rust and increase durability
  • 3 beveled nail slots allow for easy prying of nails and access to nails at tough angles
  • Ground tip finish, 30inch overall length
  • Meets or exceeds ANSI specification
  • Full lifetime warranty, powder paint finish, alloy steel material
  • 5.4inch overall height, 1inch overall width

Technical Specifications

Overall Length

30"

Blade Material

Alloy Steel

SVHC

No SVHC (21-Jan-2025)

Blade Width

1"

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate