Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoTM-1000-50
Newark Part No.91B7456
Product RangeTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $138.020 |
Price for:Each
Minimum: 1
Multiple: 1
$138.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoTM-1000-50
Newark Part No.91B7456
Product RangeTM Series
Technical Datasheet
Current Rating1kA
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeTM Series
SVHCTo Be Advised
Product Overview
The TM-1000-50 is a Lightweight Shunt with extending measurement of currents beyond available limits of self-contained DC ammeters. It is recommended that shunt will not run at more than two-thirds (2/3) the rated current under normal conditions as per IEEE standards.
- 50mV Output
Applications
Industrial, Metering
Technical Specifications
Current Rating
1kA
Operating Temperature Min
-
Product Range
TM Series
Accuracy
0.25%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate