Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $237.010 |
Price for:Each
Minimum: 5
Multiple: 5
$1,185.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No81506720
Newark Part No.34B3518
Time Min0.1s
Time Max30s
Contact Style-
Contact Current Max-
Controller Output-
Product Range-
SVHCLead
Technical Specifications
Time Min
0.1s
Contact Style
-
Controller Output
-
SVHC
Lead
Time Max
30s
Contact Current Max
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate