Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $126.590 |
Price for:Each
Minimum: 5
Multiple: 5
$632.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No81525101
Newark Part No.34B3676
Product Range81 Series
Pneumatic Connection-
Orifice Size0.5mm
Operating Pressure Max8bar
Flow Rate30Nl/min
Pneumatic Connection MethodSub-Base
Operating Temperature Min50°C
Operating Pressure Min1bar
Operating Temperature Max-5°C
Pneumatic Mounting Type-
Product Range81 Series
SVHCTo Be Advised
Technical Specifications
Pneumatic Connection
-
Operating Pressure Max
8bar
Pneumatic Connection Method
Sub-Base
Operating Pressure Min
1bar
Pneumatic Mounting Type
-
SVHC
To Be Advised
Orifice Size
0.5mm
Flow Rate
30Nl/min
Operating Temperature Min
50°C
Operating Temperature Max
-5°C
Product Range
81 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate