New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers - DIN Rail
                      Print Page

                      88827125

                      Analog Timer, MBR1 Series, Timing On Impulse One Shot, 0.1 s, 100 h, 7 Ranges, 1 Changeover Relay

                      CROUZET 88827125
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET
                      Manufacturer Part No88827125
                      Newark Part No.60W2067
                      Product RangeMBR1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$94.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $94.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCROUZET
                      Manufacturer Part No88827125
                      Newark Part No.60W2067
                      Product RangeMBR1 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMBR1 Series
                      Timer FunctionsTiming On Impulse One Shot
                      Time Min0.1s
                      Time Max100h
                      No. of Timing Ranges7Ranges
                      Timer Output1 Changeover Relay
                      Supply Voltage Max240VAC
                      Current Rating Nom8A
                      Connection / TerminationScrew Terminals
                      SVHCLead

                      Product Overview

                      The 88827125 is a DIN rail 17.5mm 8A Mono-function Relay with screw terminals featuring multi-range and multi-voltage functions. It includes screw or spring terminals and LED status indicator (relay version) and it has time range of 0.1s to 100hours. It is 3-wire PNP sensor compatible and there is a possibility of external load connection in parallel to the control input. This MBR1 series relay supports B function.

                      • 3-wire PNP sensor compatible
                      • Multi-range and voltage
                      • LED status indicator
                      • Possibility of external load connection in parallel to the control input
                      • ±0.5% Repetition accuracy with constant parameters (IEC/EN 61812-1)
                      • ±0.05%/°C Drift temperature
                      • ±0.2%/V Drift voltage
                      • 30ms Minimum pulse duration typically (relay version)

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Product Range

                      MBR1 Series

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      7Ranges

                      Supply Voltage Max

                      240VAC

                      Connection / Termination

                      Screw Terminals

                      Timer Functions

                      Timing On Impulse One Shot

                      Time Max

                      100h

                      Timer Output

                      1 Changeover Relay

                      Current Rating Nom

                      8A

                      SVHC

                      Lead

                      Technical Docs (3)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.