Quantity | Price |
---|---|
1+ | $154.590 |
Product Information
Product Overview
The WRA series Phase Control Relay monitors the sequence loss or reversal of 3-phase power supplies. The output relay is energized when the phase sequence is correct and is de-energize when the phase sequence is wrong or one phase is lost. It monitors the symmetry of 3 voltages and a loss of phase even when the voltage is re-injected through a machine. The rate of asymmetry is controlled between 5 and 15% by a top mounted potentiometer.
- LED relay status indicator
- Loss of any phase even if induced voltage reaches 95% of nominal voltage
- SPDT 10A relay output
Applications
Industrial, Power Management
Notes
The alarm threshold adjustment is 5 to 15% of asymmetry between the phases. The initial response time is 0.1 seconds at 5% asymmetry and 1 second at 15% after input power is applied.
Technical Specifications
WRA Series
10A
Quick Connect
220VAC
3VA
-
SPDT
Socket
250VAC
3 Phase
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate