Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT16G4DFD824A
Newark Part No.78AK3372
Product RangeCrucial DRAM
Your Part Number
No Longer Available
Product Information
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT16G4DFD824A
Newark Part No.78AK3372
Product RangeCrucial DRAM
Memory Density16GB
Memory Speed2400MHz
Module MemoryPC4-19200
Module Form FactorDDR4 UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min-
Operating Temperature Max-
Product RangeCrucial DRAM
SVHCTo Be Advised
Technical Specifications
Memory Density
16GB
Module Memory
PC4-19200
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
-
SVHC
To Be Advised
Memory Speed
2400MHz
Module Form Factor
DDR4 UDIMM
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Crucial DRAM
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate