New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      HR1234WF2

                      Rechargeable Battery, Valve Regulated, 12 V, Lead Acid, Quick Connect

                      CSB BATTERY OF AMERICA HR1234WF2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCSB BATTERY OF AMERICA
                      Manufacturer Part NoHR1234WF2
                      Newark Part No.58AC7832
                      Product RangeHR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      883 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$40.860
                      10+$33.350
                      25+$32.480
                      50+$31.610
                      100+$29.870
                      250+$28.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCSB BATTERY OF AMERICA
                      Manufacturer Part NoHR1234WF2
                      Newark Part No.58AC7832
                      Product RangeHR Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity-
                      Battery Size Code-
                      Battery TerminalsQuick Connect
                      Pack Quantity1
                      Battery Type / Size-
                      Weight2.5kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeHR Series
                      SVHCLead

                      Product Overview

                      HR1234WF2 is a HR series valve-regulated lead acid rechargeable battery. It uses absorbent glass mat (AGM) technology for efficient gas recombination of up to 99%.

                      • 12V (6 cells per unit) nominal voltage, 34W at 15min-rate to 1.67V per cell at 25°C nominal capacity
                      • 130A (5sec) maximum discharge current, approx. 19.0mohm internal resistance
                      • 349A short circuit current, 3.4A maximum charge current
                      • F2 -Faston Tab250 terminal type
                      • Dimension is 150.9±2.0mm length x 64.8±1.0mm width x 98.6±1.0mm overall height
                      • ABS (UL 94-HB) container material
                      • Nominal operating temperature is 25°C

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Capacity

                      -

                      Battery Terminals

                      Quick Connect

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      Battery Size Code

                      -

                      Pack Quantity

                      1

                      Weight

                      2.5kg

                      Battery NEDA Code

                      -

                      Product Range

                      HR Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.