Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoUPS12580F2
Newark Part No.58AC7842
Product RangeUPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $43.190 |
10+ | $39.980 |
25+ | $38.940 |
50+ | $37.890 |
100+ | $35.630 |
250+ | $34.870 |
Price for:Each
Minimum: 1
Multiple: 1
$43.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoUPS12580F2
Newark Part No.58AC7842
Product RangeUPS Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
External Height98.6mm
Battery TerminalsQuick Connect
External Width64.8mm
Pack Quantity1
External Depth150.9mm
Battery Type / Size-
Weight2.83kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeUPS Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
98.6mm
External Width
64.8mm
External Depth
150.9mm
Weight
2.83kg
Battery NEDA Code
-
Product Range
UPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate