Print Page
VOF-260B-24-C
POWER SUPPLY, AC-DC, 24V, 10.83A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-260B-24-C
Newark Part No.85AK9917
Product RangeVOF-260B Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.530 |
| 5+ | $142.560 |
| 10+ | $139.290 |
| 25+ | $136.010 |
| 50+ | $134.850 |
| 100+ | $133.680 |
Price for:Each
Minimum: 1
Multiple: 1
$147.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-260B-24-C
Newark Part No.85AK9917
Product RangeVOF-260B Series
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1Outputs
Output Power Max260W
Output Voltage - Output 124VDC
Output Current - Output 110.83A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeVOF-260B Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
260W
Output Current - Output 1
10.83A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
VOF-260B Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate