New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Enclosures & Cases
                      Print Page

                      RBPLU-BLACK-PI3

                      Development Board Enclosure, Raspberry Pi Case, Plastic, Black

                      CYNTECH COMPONENTS RBPLU-BLACK-PI3
                      CYNTECH COMPONENTS RBPLU-BLACK-PI3
                      CYNTECH COMPONENTS RBPLU-BLACK-PI3
                      CYNTECH COMPONENTS RBPLU-BLACK-PI3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCYNTECH COMPONENTS
                      Manufacturer Part NoRBPLU-BLACK-PI3
                      Newark Part No.52Y2593
                      See all Technical Docs
                      183 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCYNTECH COMPONENTS
                      Manufacturer Part NoRBPLU-BLACK-PI3
                      Newark Part No.52Y2593
                      For Use With-
                      External Height-
                      External Width-
                      External Depth-
                      Enclosure / Case MaterialABS
                      Enclosure Material-
                      Body ColorBlack
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      A compact, low-cost case is tailored to fit the Raspberry Pi board and provides openings for all the connectors. This includes an exit slot in the side of the case allowing a ribbon cable to be fitted to the board's 40-pin GPIO header.

                      Technical Specifications

                      For Use With

                      -

                      External Width

                      -

                      Enclosure / Case Material

                      ABS

                      Body Color

                      Black

                      SVHC

                      To Be Advised

                      External Height

                      -

                      External Depth

                      -

                      Enclosure Material

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.