New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      3AA-A

                      Rechargeable Battery, 3.6 V, Nickel Cadmium, 600 mAh, AA, Raised Positive and Flat Negative, 1

                      DANTONA INDUSTRIES 3AA-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDANTONA INDUSTRIES
                      Manufacturer Part No3AA-A
                      Newark Part No.87H8307
                      Also Known As728286200173
                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.510
                      5+$11.110
                      10+$10.740
                      25+$9.880
                      50+$9.020
                      100+$8.140
                      250+$6.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDANTONA INDUSTRIES
                      Manufacturer Part No3AA-A
                      Newark Part No.87H8307
                      Also Known As728286200173
                      Battery Voltage3.6V
                      Battery TechnologyNickel Cadmium
                      Battery Capacity600mAh
                      External Diameter-
                      Battery Size CodeAA
                      External Height-
                      Battery TerminalsRaised Positive and Flat Negative
                      Pack Quantity1
                      External Width-
                      Battery Type / SizeAA
                      External Depth-
                      Weight-
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product Range-
                      SVHCCadmium

                      Product Overview

                      The 3AA-A is an AA 3.6V/600mAh Rechargeable Battery, nickel-cadmium technology with raised positive and flat negative terminals.

                      Applications

                      Wireless, Consumer Electronics, Portable Devices

                      Technical Specifications

                      Battery Voltage

                      3.6V

                      Battery Capacity

                      600mAh

                      Battery Size Code

                      AA

                      Battery Terminals

                      Raised Positive and Flat Negative

                      External Width

                      -

                      External Depth

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Cadmium

                      Battery Technology

                      Nickel Cadmium

                      External Diameter

                      -

                      External Height

                      -

                      Pack Quantity

                      1

                      Battery Type / Size

                      AA

                      Weight

                      -

                      Battery NEDA Code

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Suffix Chart EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Cadmium
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT
                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.