Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
| 5+ | $16.500 |
| 10+ | $16.090 |
| 25+ | $14.920 |
| 50+ | $13.540 |
| 100+ | $11.770 |
| 250+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBAA-48R
Newark Part No.13T8226
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Cadmium
Battery Capacity800mAh
Battery Size CodeAA
External Diameter-
External Height27.94mm
Battery TerminalsWire Leads
External Width27.94mm
Pack Quantity1
External Depth50.8mm
Battery Type / SizeAA
Weight3.2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
800mAh
External Diameter
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
AA
External Height
27.94mm
External Width
27.94mm
External Depth
50.8mm
Weight
3.2oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
Product traceability
