Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $31.520 |
| 5+ | $29.780 |
| 10+ | $27.990 |
| 25+ | $27.150 |
| 50+ | $25.650 |
| 100+ | $23.800 |
| 250+ | $20.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoEY9025B
Newark Part No.13N3807
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity1.5Ah
Battery Size Code-
External Diameter-
External Height-
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Product Overview
The EY9025B is a 3.6V/1.5Ah Rechargeable Battery features a nickel cadmium technology. It features pressure contact terminals. It is suitable for use with the PANASONIC® products.
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
1.5Ah
External Diameter
-
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
-
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
