New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  DATAMAN-40PRO

                                                                                                  Universal 40-Pin Programmer, Fast, ISP Capabilities and USB 2.0 Connectivity

                                                                                                  DATAMAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DATAMAN DATAMAN-40PRO
                                                                                                  ManufacturerDATAMAN
                                                                                                  Manufacturer Part NoDATAMAN-40PRO
                                                                                                  Newark Part No.89M4593
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DATAMAN
                                                                                                  ManufacturerDATAMAN
                                                                                                  Manufacturer Part NoDATAMAN-40PRO
                                                                                                  Newark Part No.89M4593
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported FamiliesEPROM, EEPROM, FLASH, NVRAM, Serial EEPROM, MCU, PLD, Static RAM
                                                                                                  Kit ContentsUniversal ISP Programmer, Switching Power Adapter, USB Cable, ISP Cable, User Manual, Software
                                                                                                  Features37,000+ Devices Supported, Advanced Pindrivers, ISP Capabilities, Comprehensive 3 Year Warranty
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  DATAMAN-40PRO is an universal 40 pin chip programmer with ISP capabilities and USB 2.0 connectivity. The DATAMAN-40PRO is a small, fast and powerful programmer of all kinds of programmable devices. Using build in in circuit serial programming (ISP) connector the programmer is able to program ISP capable chips in circuit. This programmer supports over 34,000 programmable devices. The 40Pro is built to meet the demands of development labs and field engineers for universal and portable programming. The DATAMAN-40PRO isn't only a programmer, but also a static RAMs tester. The Dataman 40Pro portable programmer comes with three year guarantee, life time technical support and life time software updates. DATAMAN-40PRO programmer is driven by an easy to use control program with pull down menu, hot keys and on line help.

                                                                                                  • 40 pin universal ZIF socket accepts both 300/600 mil DIP devices up to 40 pin
                                                                                                  • Automatic file format detection and conversion during load of file
                                                                                                  • Pin drivers operate down to 1.8V
                                                                                                  • ISP capable using the JTAG interface
                                                                                                  • USB 2.0/1.1 connectivity allowing fast and easy connection to PC's and laptops
                                                                                                  • Very fast programming
                                                                                                  • The programmer performs device insertion test and contact check before it programs each device
                                                                                                  • Performs programming verification at the marginal level of supply voltage
                                                                                                  • Auto increment function
                                                                                                  • Various socket converters are available to handle devices

                                                                                                  Contents

                                                                                                  Dataman 40Pro universal ISP programmer, Switching power adapter, Moulded USB cable, ISP cable, Diagnostic POD for self test of the programmer, Anti dust cover for ZIF socket, User manual, Software, Optional range of adapters and socket converters.

                                                                                                  Warnings

                                                                                                  Incorrectly placed device in the ZIF socket can cause its damage or destruction.

                                                                                                  Notes

                                                                                                  Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  EPROM, EEPROM, FLASH, NVRAM, Serial EEPROM, MCU, PLD, Static RAM

                                                                                                  Features

                                                                                                  37,000+ Devices Supported, Advanced Pindrivers, ISP Capabilities, Comprehensive 3 Year Warranty

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Kit Contents

                                                                                                  Universal ISP Programmer, Switching Power Adapter, USB Cable, ISP Cable, User Manual, Software

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Devices List EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.