Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoCF32APSGS-FD000-D
Newark Part No.11AM9521
Product RangeC650 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $276.740 |
Price for:Each
Minimum: 1
Multiple: 1
$276.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCF32APSGS-FD000-D
Newark Part No.11AM9521
Product RangeC650 Series
Flash Memory Card TypeCompact Flash Card
Memory Capacity32GB
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeC650 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flash Memory Card Type
Compact Flash Card
UHS Standard
-
App Rating
-
Operating Temperature Min
0°C
Product Range
C650 Series
Memory Capacity
32GB
Video Speed Class
-
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
