Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS351TLNJM-C1000-3
Newark Part No.60AJ4486
Product RangeU331C Series
Your Part Number
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 10+ | $14.410 |
| 20+ | $13.400 |
| 50+ | $12.490 |
| 100+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS351TLNJM-C1000-3
Newark Part No.60AJ4486
Product RangeU331C Series
Flash Memory Card TypeMicroSD Card, UHS-1, Class 10
Memory Capacity512MB
App Rating-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU331C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 10
App Rating
-
Operating Temperature Min
-40°C
Product Range
U331C Series
Memory Capacity
512MB
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for S351TLNJM-C1000-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate