Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412VHD-R00
Newark Part No.77AH7333
Product RangeEFB Series
Technical Datasheet
178 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.500 |
5+ | $8.500 |
10+ | $8.500 |
25+ | $8.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412VHD-R00
Newark Part No.77AH7333
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial10.1CFM
Flow Rate - Metric0.286m³/min
Air Flow - CFM10.1CFM
Noise Rating32.5dBA
Power Rating1.44W
Rated Speed9000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating120mA
IP Rating-
Air Flow - m3/min0.286m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.286m³/min
Noise Rating
32.5dBA
Rated Speed
9000rpm
Current Rating
120mA
Air Flow - m3/min
0.286m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
10.1CFM
Air Flow - CFM
10.1CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate