Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0812SH-F00
Newark Part No.78AH8696
Product RangeQFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.930 |
Price for:Each
Minimum: 270
Multiple: 135
$3,221.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0812SH-F00
Newark Part No.78AH8696
Product RangeQFR Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial54.57CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.545m³/min
Air Flow - CFM54.57CFM
Noise Rating41.2dBA
Power Rating3.96W
Rated Speed4300rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating330mA
IP Rating-
Air Flow - m3/min1.545m³/min
Product RangeQFR Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
54.57CFM
Flow Rate - Metric
1.545m³/min
Noise Rating
41.2dBA
Rated Speed
4300rpm
Current Rating
330mA
Air Flow - m3/min
1.545m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
25.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
54.57CFM
Power Rating
3.96W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
QFR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
