Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No304-0000-910
Newark Part No.03AM6108
Your Part Number
1,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 10+ | $18.510 |
| 25+ | $17.370 |
| 50+ | $16.410 |
| 100+ | $15.620 |
| 250+ | $14.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No304-0000-910
Newark Part No.03AM6108
Current Rating25A
Jaw Opening Max30mm
Insulator Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Jaw Opening Max
30mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
