Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0500
Newark Part No.03AM6175
Product Range572 Series
148 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 10+ | $20.920 |
| 25+ | $19.690 |
| 50+ | $18.660 |
| 100+ | $17.810 |
| 250+ | $16.970 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$22.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0500
Newark Part No.03AM6175
Product Range572 Series
For Use WithPrinted Circuit Board
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourRed
Product Range572 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
Printed Circuit Board
Mounting Hole Dia
1.94mm
Insulator Colour
Red
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
572 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate