Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.870 |
5+ | $28.380 |
10+ | $27.030 |
25+ | $25.840 |
50+ | $24.640 |
100+ | $23.600 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$29.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No590-0800
Newark Part No.03AM6194
Product Range590
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range590
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
590
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate