Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.390 |
5+ | $30.890 |
10+ | $29.550 |
25+ | $28.360 |
50+ | $27.160 |
100+ | $26.120 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$32.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No650-0600
Newark Part No.03AM6239
Product Range650
No. of Contacts6Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range650
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
650
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate