Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No651-0600
Newark Part No.03AM6245
Product Range651
Your Part Number
101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.530 |
| 5+ | $31.080 |
| 10+ | $29.780 |
| 25+ | $28.620 |
| 50+ | $27.450 |
| 100+ | $26.440 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$32.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No651-0600
Newark Part No.03AM6245
Product Range651
No. of Contacts6Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range651
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
651
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate