Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No690-0600
Newark Part No.03AM6257
Product Range690
Your Part Number
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 5+ | $29.630 |
| 10+ | $28.370 |
| 25+ | $27.270 |
| 50+ | $26.160 |
| 100+ | $25.190 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No690-0600
Newark Part No.03AM6257
Product Range690
No. of Contacts6Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Vertical
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range690
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
690
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate