Print Page
Image is for illustrative purposes only. Please refer to product description.
1,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $33.160 |
5+ | $31.630 |
10+ | $30.240 |
25+ | $29.020 |
50+ | $27.790 |
100+ | $26.720 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$33.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No690-0800
Newark Part No.03AM6258
Product Range690
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Vertical
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range690
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
690
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate