Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09680
Newark Part No.61H5691
Technical Datasheet
Lead Length12ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Relaxed retraction coil cord with 4mm snap socket and banana plug
- Low profile snap design
- Low profile snap design
- Date coded
Technical Specifications
Lead Length
12ft
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate